
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Highlights & Details
HellermannTyton Hellermanntyton Cable Ties 111-00659 polyamide blue
- Cable Ties
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Blue
- Cable tie length
101.60 mm
- Cable tie width
2.50 mm
- Cable tie features
Chemical-resistant
- Gearing
Inside
- Max. temperature
+170 °C
- Min. temperature
-80 °C
- Halogen-free
No
- Material
Plastic
- Fire protection properties
V0
- Max. bundle diameter
22 mm
- Manufacturer part #
111-00659
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18R-E/TFE-BU
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994333 HellermannTyton 111-00659 T18R-E/TFE-BU Cable tie 101.60 mm 2.50 mm Blue Chemical-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994333 HellermannTyton 111-00659 T18R-E/TFE-BU Cable tie 101.60 mm 2.50 mm Blue Chemical-resistant 1 pc(s)
Description
Hellermann Tyton 111-00659. Material: Polyamide, product color: Blue. Length 10 cm, width 2.5 mm, height 1.2 mm
This text is machine translated.
This text is machine translated.





