
HellermannTyton 111-01668 MCTPP120R-PPMP-BU Cable tie Blue 100 pc(s)
Number (Package size 100 pc(s))
Highlights & Details
Cable ties detectable 387 x7.6 mm, metallhaltig, blue
- with 10% Metal parts
- Ideal for the food and pharmaceutical production.
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Blue
- Cable tie features
Detectable by cable finder
Detectable
Chemical-resistant
Colour-coded
Acid-resistant
- Gearing
Inside
- Max. temperature
115 °C
- Min. temperature
-40 °C
- Material
Polypropylene
- Fire protection properties
In accordance with UL94 HB.
- Max. bundle diameter
100 mm
- Manufacturer part #
111-01668
- Material (details)
PA66MP
- Minimum holding force
380 N
- RoHS-compliant
Yes
- Type
MCTPP120R-PPMP-BU
- Temperature range
-40 °C to +85 °C, short-term to +105 °C (500 h) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994563 HellermannTyton 111-01668 MCTPP120R-PPMP-BU Cable tie Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994563 HellermannTyton 111-01668 MCTPP120R-PPMP-BU Cable tie Blue 100 pc(s)
Description
This text is machine translated.


