
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 145 mm x 2.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
140 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
111-02319
- Material (details)
PA66
- Dimensions
(L x W) 140 x 2.5 mm
- Minimum holding force
80 N
- Width
2.5 mm
- Length
145 mm
- RoHS-compliant
Yes
- Type
T18I-N66-NA-C1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 548120 HellermannTyton 111-02319 T18I-N66-NA-C1 Cable tie 140 mm 2.50 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 548120 HellermannTyton 111-02319 T18I-N66-NA-C1 Cable tie 140 mm 2.50 mm Ecru Heat-resistant 100 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.













