
Number (Package size 1000 pc(s))
Total (€ 0.05 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Cable tie 145x2.5 mm, heat-stable, natural
- Cable Ties
Our service for you
Technical specifications
- Dim
(L x W) 145 mm x 2.5 mm
- Product type
Cable tie
- Content
1000 pc(s)
- Factory colour
Ecru
- Cable tie length
145 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Material
PA66HS
- Fire protection properties
V2
- Max. bundle diameter
35 mm
- Manufacturer part #
111-02359
- Minimum holding force
80 N
- Width
2.5 mm
- Length
145 mm
- RoHS-compliant
Yes
- Type
T18I-PA66HS-NA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994372 HellermannTyton 111-02359 T18I-PA66HS-NA Cable tie 145 mm 2.50 mm Ecru Heat-resistant 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1994372 HellermannTyton 111-02359 T18I-PA66HS-NA Cable tie 145 mm 2.50 mm Ecru Heat-resistant 1000 pc(s)
Description
Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications
This text is machine translated.
This text is machine translated.





