
Number (Package size 100 pc(s))
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 150 mm x 3.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
150 mm
- Cable tie width
3.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
111-03259
- Material (details)
PA66HS
- Dimensions
(L x W) 150 x 3.5 mm
- Minimum holding force
135 N
- Width
3.5 mm
- Length
150 mm
- RoHS-compliant
Yes
- Type
T30R-HS-NA-C1
- Type
T30R heat stabilized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541450 HellermannTyton 111-03259 T30R-HS-NA-C1 Cable tie 150 mm 3.50 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541450 HellermannTyton 111-03259 T30R-HS-NA-C1 Cable tie 150 mm 3.50 mm Ecru Heat-resistant 100 pc(s)














