
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.23 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Dim
(L x W) 290 x 3.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
290 mm
- Cable tie width
3.50 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
80 mm
- Manufacturer part #
111-03570
- Material (details)
PA66W
- Dimensions
(L x W) 290 x 3.5 mm
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
T30LL-W-BK-C1
- Type
T30LL weather-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547819 HellermannTyton 111-03570 T30LL-W-BK-C1 Cable tie 290 mm 3.50 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 547819 HellermannTyton 111-03570 T30LL-W-BK-C1 Cable tie 290 mm 3.50 mm Black Weatherproof 100 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.














