
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.19 / piece)
€ 19.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Green
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Gearing
Inside
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
50 mm
- Manufacturer part #
111-04801
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50R-PA66-GN
Green
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994582 HellermannTyton 111-04801 T50R-PA66-GN Cable tie 200 mm 4.60 mm Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994582 HellermannTyton 111-04801 T50R-PA66-GN Cable tie 200 mm 4.60 mm Green 100 pc(s)
Description
Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications
This text is machine translated.
This text is machine translated.






