
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 111-05059 T80R-HS-NA-C1 Cable tie 210 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
Technical specifications
- Dim
(L x W) 210 x 4.7 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
210 mm
- Cable tie width
4.70 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
55 mm
- Manufacturer part #
111-05059
- Material (details)
PA66HS
- Dimensions
(L x W) 210 x 4.7 mm
- Minimum holding force
355 N
- RoHS-compliant
Yes
- Type
T80R-HS-NA-C1
- Type
T80R HEAT STABILIZED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541456 HellermannTyton 111-05059 T80R-HS-NA-C1 Cable tie 210 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541456 HellermannTyton 111-05059 T80R-HS-NA-C1 Cable tie 210 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.









