
Number (Package size 100 pc(s))
Highlights & Details
HellermannTyton 111-05419 T80L-PA66-NA-C1 Cable tie 390 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
Our service for you
Technical specifications
- Dim
(L x W) 390 mm x 4.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
390 mm
- Cable tie width
4.70 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
110 mm
- Manufacturer part #
111-05419
- Material (details)
PA66
- Dimensions
(L x W) 390 x 4.7 mm
- Minimum holding force
355 N
- Width
4.6 mm
- Length
390 mm
- RoHS-compliant
Yes
- Type
T80L-PA66-NA-C1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 546428 HellermannTyton 111-05419 T80L-PA66-NA-C1 Cable tie 390 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 546428 HellermannTyton 111-05419 T80L-PA66-NA-C1 Cable tie 390 mm 4.70 mm Ecru Heat-resistant 100 pc(s)
Description
Applications: For bundling and securing cables, leads and hoses.










