
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.23 / piece)
€ 22.68
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
390 mm
- Cable tie width
4.60 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
110 mm
- Manufacturer part #
111-05440
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50L-PA66W-BK
Black
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994593 HellermannTyton 111-05440 T50L-PA66W-BK Cable tie 390 mm 4.60 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994593 HellermannTyton 111-05440 T50L-PA66W-BK Cable tie 390 mm 4.60 mm Black UV-proof 100 pc(s)
Description
UV weather-resistant cable ties in a wide range of types. 100% made of high-quality plastic, therefore easy to recycle. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tool (process-safe). Convenient insertion through angled T-series cable ties at the end of the band are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications
This text is machine translated.
This text is machine translated.






