
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 111-05460 T80L-W-BK-C1 Cable tie 390 mm 4.70 mm Black Weatherproof 100 pc(s)
Technical specifications
- Dim
(L x W) 390 x 4.7 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
390 mm
- Cable tie width
4.70 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
110 mm
- Manufacturer part #
111-05460
- Material (details)
PA66W
- Dimensions
(L x W) 390 x 4.7 mm
- Minimum holding force
355 N
- RoHS-compliant
Yes
- Type
T80L-W-BK-C1
- Type
T80L weather-resistant
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547879 HellermannTyton 111-05460 T80L-W-BK-C1 Cable tie 390 mm 4.70 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 547879 HellermannTyton 111-05460 T80L-W-BK-C1 Cable tie 390 mm 4.70 mm Black Weatherproof 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.
Hints
Applications: For bundling and securing cables, leads and hoses.










