
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.19 / piece)
€ 19.32
plus VAT.
Highlights & Details
HellermannTyton 111-08290 T80I-W-BK-C1 Cable tie 300 mm 4.70 mm Black Weatherproof 100 pc(s)
Our service for you
Technical specifications
- Dim
(L x W) 300 x 4.7 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
300 mm
- Cable tie width
4.70 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
85 mm
- Manufacturer part #
111-08290
- Material (details)
PA66W
- Dimensions
(L x W) 300 x 4.7 mm
- Minimum holding force
355 N
- RoHS-compliant
Yes
- Type
T80I-W-BK-C1
- Type
T80I weather-resistant
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547867 HellermannTyton 111-08290 T80I-W-BK-C1 Cable tie 300 mm 4.70 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 547867 HellermannTyton 111-08290 T80I-W-BK-C1 Cable tie 300 mm 4.70 mm Black Weatherproof 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.
Hints
Applications: For bundling and securing cables, leads and hoses.










