
Number (Package size 100 pc(s))
Total (€ 0.41 / piece)
€ 41.17
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 111-12050 T120R-HS-BK-C1 Cable tie 390 mm 7.60 mm Black Weatherproof 100 pc(s)
Technical specifications
- Dim
(L x W) 390 x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
390 mm
- Cable tie width
7.60 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
100 mm
- Manufacturer part #
111-12050
- Material (details)
PA66HS
- Dimensions
(L x W) 390 x 7.6 mm
- Minimum holding force
535 N
- RoHS-compliant
Yes
- Type
T120R-HS-BK-C1
- Type
T120R Heat stabilized
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541461 HellermannTyton 111-12050 T120R-HS-BK-C1 Cable tie 390 mm 7.60 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541461 HellermannTyton 111-12050 T120R-HS-BK-C1 Cable tie 390 mm 7.60 mm Black Weatherproof 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.










