
Number (Package size 100 pc(s))
Total (€ 0.50 / piece)
€ 50.41
plus VAT.
Only 3 Set(s) available
Highlights & Details
HellermannTyton 111-12619 T120M-N66-NA-C1 Cable tie 460 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
Our service for you
Technical specifications
- Dim
(L x W) 460 x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
460 mm
- Cable tie width
7.60 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
130 mm
- Manufacturer part #
111-12619
- Material (details)
PA66
- Dimensions
(L x W) 460 x 7.6 mm
- Minimum holding force
535 N
- RoHS-compliant
Yes
- Type
T120M-N66-NA-C1
- Type
T120M
Documents & Downloads
Datasheet
Datasheet 541465 HellermannTyton 111-12619 T120M-N66-NA-C1 Cable tie 460 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541465 HellermannTyton 111-12619 T120M-N66-NA-C1 Cable tie 460 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.









