
Number (Package size 100 pc(s))
Highlights & Details
HellermannTyton 111-12660 T120M-W-BK-C1 Cable tie 460 mm 7.60 mm Black Weatherproof 100 pc(s)
Technical specifications
- Dim
(L x W) 465 mm x 7.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
460 mm
- Cable tie width
7.60 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
130 mm
- Manufacturer part #
111-12660
- Material (details)
PA66W
- Dimensions
(L x W) 460 x 7.6 mm
- Minimum holding force
535 N
- Width
7.6 mm
- Length
465 mm
- RoHS-compliant
Yes
- Type
T120M-W-BK-C1
- Type
T120M weathering
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541466 HellermannTyton 111-12660 T120M-W-BK-C1 Cable tie 460 mm 7.60 mm Black Weatherproof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541466 HellermannTyton 111-12660 T120M-W-BK-C1 Cable tie 460 mm 7.60 mm Black Weatherproof 100 pc(s)
Description
Applications: For bundling and securing cables, leads and hoses.









