
Number (Package size 100 pc(s))
Highlights & Details
HellermannTyton 111-15069 T150R-HS-NA-C1 Cable tie 365 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
Our service for you
Technical specifications
- Dim
(L x W) 360 mm x 7.5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
365 mm
- Cable tie width
7.60 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
100 mm
- Manufacturer part #
111-15069
- Material (details)
PA66HS
- Dimensions
(L x W) 365 x 7.6 mm
- Minimum holding force
670 N
- Width
7.5 mm
- Length
360 mm
- RoHS-compliant
Yes
- Type
T150R-HS-NA-C1
- Type
T150R heat-stabilised
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541470 HellermannTyton 111-15069 T150R-HS-NA-C1 Cable tie 365 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541470 HellermannTyton 111-15069 T150R-HS-NA-C1 Cable tie 365 mm 7.60 mm Ecru Heat-resistant 100 pc(s)
Description
Applications: For bundling and securing cables, leads and hoses.









