
Number (Package size 25 pc(s))
Highlights & Details
HellermannTyton 111-15460 T150L-W-BK-Q1 Cable tie 820 mm 8.80 mm Black Weatherproof 25 pc(s)
Our service for you
Technical specifications
- Dim
(L x W) 813 mm x 8.8 mm
- Product type
Cable tie
- Content
25 pc(s)
- Factory colour
Black
- Cable tie length
820 mm
- Cable tie width
8.80 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
245 mm
- Manufacturer part #
111-15460
- Material (details)
PA66W
- Dimensions
(L x l) 820 mm x 8.8 mm
- Minimum holding force
780 N
- Width
8.8 mm
- Length
813 mm
- RoHS-compliant
Yes
- Type
T150L-W-BK-Q1
- Type
T150L weathering
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540046 HellermannTyton 111-15460 T150L-W-BK-Q1 Cable tie 820 mm 8.80 mm Black Weatherproof 25 pc(s)
User & Safety Instructions
User & Safety Instructions 540046 HellermannTyton 111-15460 T150L-W-BK-Q1 Cable tie 820 mm 8.80 mm Black Weatherproof 25 pc(s)
Description
Applications: For bundling and securing cables, leads and hoses.









