
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 0.71 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton 111-15619 T150M-N66-NA-Q1 Cable tie 530 mm 8.90 mm Ecru Heat-resistant 25 pc(s)
Our service for you
Technical specifications
- Dim
(L x l) 530 mm x 8.9 mm
- Product type
Cable tie
- Content
25 pc(s)
- Factory colour
Ecru
- Cable tie length
530 mm
- Cable tie width
8.90 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
150 mm
- Manufacturer part #
111-15619
- Material (details)
PA66
- Dimensions
(L x l) 530 mm x 8.9 mm
- Minimum holding force
780 N
- RoHS-compliant
Yes
- Type
T150M-N66-NA-Q1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 540007 HellermannTyton 111-15619 T150M-N66-NA-Q1 Cable tie 530 mm 8.90 mm Ecru Heat-resistant 25 pc(s)
User & Safety Instructions
User & Safety Instructions 540007 HellermannTyton 111-15619 T150M-N66-NA-Q1 Cable tie 530 mm 8.90 mm Ecru Heat-resistant 25 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.
Hints
Applications: For bundling and securing cables, leads and hoses.









