
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 25 pc(s))
Total (€ 24.36 / piece)
€
Highlights & Details
HellermannTyton 111-15660 T150M-W-BK-Q1 Cable tie 530 mm 8.90 mm Black Weatherproof 25 pc(s)
Technical specifications
- Factory colour
Black
- Cable tie length
530 mm
- Cable tie width
8.90 mm
- Cable tie features
Weatherproof
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Content
25 pc(s)
- Dim
(L x l) 530 mm x 8.9 mm
- Dimensions
(L x l) 530 mm x 8.9 mm
- Manufacturer part #
111-15660
- Type
T150M-W-BK-Q1
- Material (details)
PA66W
- Minimum holding force
780 N
- Type
T150M weather-resistant
- Max. bundle diameter
150 mm
- RoHS-compliant
Yes
- Product type
Cable tie
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 540020 HellermannTyton 111-15660 T150M-W-BK-Q1 Cable tie 530 mm 8.90 mm Black Weatherproof 25 pc(s)
Description
The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.
Applications: For bundling and securing cables, leads and hoses.
Hints
Applications: For bundling and securing cables, leads and hoses.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.88*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































