
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Cable ties 270x4.6 mm, natural
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
270 mm
- Cable tie width
4.60 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
73 mm
- Manufacturer part #
111-60119
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
LK2A-PA66-NA
Colourless
Internal toothing
TRUE
Untreated
Polyamide (PA)
Plastic
-40-85 °C
None
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994618 HellermannTyton 111-60119 LK2A-PA66-NA Cable tie 270 mm 4.60 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994618 HellermannTyton 111-60119 LK2A-PA66-NA Cable tie 270 mm 4.60 mm Ecru 100 pc(s)
Description
Large choice of material and size. Internal toothing for a secure grip on the bundle. High loop holding force combined with low insertion forces. Simple processing by hand or with a tool the LK-series is suitable for bundling and fastening cables, wires, hoses or other elements. These cable ties are used across industries in a wide variety of applications. The LK series offers intermediate sizes to the T series to cover every individual customer requirement
This text is machine translated.
This text is machine translated.


