
HellermannTyton 111-70110 RLT150-N66-BK-L1 Cable tie 770 mm 8.90 mm Black Releasable, Heat-resistant 50 pc(s)
Number (Package size 50 pc(s))
Highlights & Details
HellermannTyton 111-70110 RLT150-N66-BK-L1 Cable tie 770 mm 8.90 mm Black Releasable, Heat-resistant 50 pc(s)
Our service for you
Technical specifications
- Product type
Cable tie
- Content
50 pc(s)
- Factory colour
Black
- Cable tie length
770 mm
- Cable tie width
8.90 mm
- Cable tie features
Releasable
Heat-resistant
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
225 mm
- Manufacturer part #
111-70110
- Material (details)
PA66
- Minimum holding force
670 N
- RoHS-compliant
Yes
- Type
RLT150-N66-BK-L1
- Type
Unlockable
- Type
RLT150-N66-BK-L1
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 541471 HellermannTyton 111-70110 RLT150-N66-BK-L1 Cable tie 770 mm 8.90 mm Black Releasable, Heat-resistant 50 pc(s)
User & Safety Instructions
User & Safety Instructions 541471 HellermannTyton 111-70110 RLT150-N66-BK-L1 Cable tie 770 mm 8.90 mm Black Releasable, Heat-resistant 50 pc(s)


