
Number
Highlights & Details
HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Lead marker Writing area: 20.5 x 9 mm Ecru 1 pc(s)
- Two jobs in one.
Technical specifications
- Flame-retardant properties: Complies with UL94 V2
- Writing area length
20.5 mm
- Writing area width
9 mm
- Writing area
20.5 x 9 mm
- Material
Polyamide 6.6
- Features
Top label
1x cable tie
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Content
1 pc(s)
- Dim
(W x H x L x W2) 20.5 x 9 x 110 x 2.5 mm
- Length
110 mm
- Dimensions
(W x H x L x W2) 20.5 x 9 x 110 x 2.5 mm
- Halogen-free
Yes
- Type
IT18FL-PA66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
identification tape
- Minimum holding force
80 N
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- Bundle diameter
1.5 - 19 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
- RoHS-compliant
Yes
- Product type
Lead marker
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 546368 HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Lead marker Writing area: 20.5 x 9 mm Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546368 HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Lead marker Writing area: 20.5 x 9 mm Ecru 1 pc(s)
Information
Information 546368 HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Lead marker Writing area: 20.5 x 9 mm Ecru 1 pc(s)
Certificate
Certificate 546368 HellermannTyton 111-81919 IT18FL-PA66-NA-C1 Lead marker Writing area: 20.5 x 9 mm Ecru 1 pc(s)
Description
Hints
What kind of Cable Labelling Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































