
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 9.24 / piece)
€ 12.60
-27 %
€
Technical specifications
- Writing area length
20 mm
- Writing area width
13 mm
- Writing area
20 x 13 mm
- Features
Top label
1x cable tie
- Min. temperature
-10 °C
- Max. temperature
+85 °C
- Factory colour
Blue
- Content
100 pc(s)
- Dim
(L x W) 110 mm x 2.50 mm
- Length
110 mm
- Width
2.50 mm
- Industrial packaging
Yes
- Type
TC-6646448
- RoHS-compliant
Yes
- Product type
Lead marker
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1661612 TRU COMPONENTS TC-6646448 Lead marker Writing area: 20 x 13 mm Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1661612 TRU COMPONENTS TC-6646448 Lead marker Writing area: 20 x 13 mm Blue 100 pc(s)








































