
Number
Highlights & Details
Our service for you
Technical specifications
- Fire resistance: in accordance with UL94 V2
- Dim
(L x W) 135 x 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
135 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle
Heat-resistant
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.70 mm
- Min. sheet thickness
0.8 mm
- Fire protection properties
UL94 HB
- Max. bundle diameter
27 mm
- Manufacturer part #
111-85339
- Material (details)
PA66
- Dimensions
(L x W) 135 x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50SSL5-N66-NA-M1
- Hole Ø
6.1 - 6.5 mm
- Operating temperature
-40 - +85 ºC, short-term up to +145 °C (500 h)
- Bundle diameter
27 mm
- Temperature range
-40 - +85 , short term - +145 (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 548119 HellermannTyton 111-85339 T50SSL5-N66-NA-M1 Cable tie 135 mm 4.60 mm Ecru Spring toggle, Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548119 HellermannTyton 111-85339 T50SSL5-N66-NA-M1 Cable tie 135 mm 4.60 mm Ecru Spring toggle, Heat-resistant 1 pc(s)








