
Total (€ 0.27 / piece)
€ 0.27
plus VAT.
14-day return policy included
Technical specifications
- Fire resistance: in accordance with UL94 V2
- Dim
(L x W) 100 x 2.5 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Spring toggle
Heat-resistant
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Writing area
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3.00 mm
- Min. sheet thickness
1.0 mm
- Fire protection properties
UL94 HB
- Max. bundle diameter
16 mm
- Manufacturer part #
111-85560
- Material (details)
PA66W weathering
- Dimensions
(L x W) 100 x 2.5 mm
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18RSF-W-BK-C1
- Hole Ø
4.65 - 4.85 mm
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- Bundle diameter
16 mm
- Temperature range
-40 - +85, short term - +105 (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 548083 HellermannTyton 111-85560 T18RSF-W-BK-C1 Cable tie 100 mm 2.50 mm Black Spring toggle, Heat-resistant 1 pc(s)
Description
this an historic product which is not available, thus not updated anymore







