
HellermannTyton 111-85729 T50RSFM-PA66-NA Cable tie 200 mm 4.70 mm Ecru Spring toggle, Heat-resistant 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Fire resistance: in accordance with UL94 V2
- Dim
(L x W) 200 x 4.7 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
200 mm
- Cable tie width
4.70 mm
- Cable tie features
Spring toggle
Heat-resistant
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3.00 mm
- Min. sheet thickness
1.0 mm
- Fire protection properties
UL94 HB
- Max. bundle diameter
45 mm
- Manufacturer part #
111-85729
- Material (details)
PA66
- Dimensions
(L x W) 200 x 4.7 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50RSFM-PA66-NA
- Hole Ø
6.0 - 6.4 mm
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- Bundle diameter
45 mm
- Temperature range
-40 - +85 short term - + 105 (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 545945 HellermannTyton 111-85729 T50RSFM-PA66-NA Cable tie 200 mm 4.70 mm Ecru Spring toggle, Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545945 HellermannTyton 111-85729 T50RSFM-PA66-NA Cable tie 200 mm 4.70 mm Ecru Spring toggle, Heat-resistant 1 pc(s)








