MLT series cable ties made of stainless steel SS316 (V4A). Simple and effective locking system, partly detachable. Insert the cable strap into the locking head and tighten it. Fold back the belt and move the bars to close it. Plastic coating protects against contact corrosion Metal cable ties of the MLT series are equipped with a folding closure. By bending the bridges, a very firm hold is created at the bundle. Even rigid bundles can be fixed without any problem with MLT cable ties. Metal cable ties are the first choice for all applications that place increased demands on holding force, temperature and/or chemical resistance. In the event of a fire, cables, pipes or pipes are securely held in place. The use of metal cable ties prevents the blocking of emergency exits due to falling cables
This text is machine translated.