
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
127 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
UV-proof
- Gearing
None
- Halogen-free
Yes
- Material
Stainless steel V2A
- Max. bundle diameter
25 mm
- Manufacturer part #
111-93058
- Minimum holding force
900 N
- RoHS-compliant
Yes
- Type
MBT5SS-SS304-ML
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994629 HellermannTyton 111-93058 MBT5SS-SS304-ML Cable tie 127 mm 4.60 mm Silver Ball lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994629 HellermannTyton 111-93058 MBT5SS-SS304-ML Cable tie 127 mm 4.60 mm Silver Ball lock, UV-proof 1 pc(s)
Description
Hellermann Tyton 111-93058. Material: Metal, product color: Metallic, maximum bundling diameter: 2.5 cm. Length 12.7 cm, width 4.6 mm, height 0.3 mm.
This text is machine translated.
This text is machine translated.





