
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
HellermannTyton Hellermanntyton Cable Ties Metal 111-93148
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
362 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
- Gearing
None
- Max. temperature
+538 °C
- Min. temperature
-80 °C
- Halogen-free
Yes
- Material
Stainless steel
- Max. bundle diameter
102 mm
- Manufacturer part #
111-93148
- Minimum holding force
900 N
- RoHS-compliant
Yes
- Type
MBT14SS-SS304-ML
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1994631 HellermannTyton 111-93148 MBT14SS-SS304-ML Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994631 HellermannTyton 111-93148 MBT14SS-SS304-ML Cable tie 362 mm 4.60 mm Silver Ball lock 1 pc(s)
Description
Hellermann Tyton 111-93148. Material: Metal, product color: Metallic, maximum bundling diameter: 10.2 cm. Length 36.2 cm, width 4.6 mm, height 0.3 mm
This text is machine translated.
This text is machine translated.





