
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
Highlights & Details
HellermannTyton 111-93209 MBT20S-316-SS-NA-C1 Cable tie 521 mm 4.60 mm Silver Ball lock 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Silver
- Cable tie length
521 mm
- Cable tie width
4.60 mm
- Cable tie features
Ball lock
- Gearing
None
- Max. temperature
+538 °C
- Min. temperature
-80 °C
- Halogen-free
Yes
- Material
Stainless steel
- Max. bundle diameter
152 mm
- Manufacturer part #
111-93209
- Material (details)
SS316
- Minimum holding force
670 N
- RoHS-compliant
Yes
- Type
MBT20S-316-SS-NA-C1
Documents & Downloads
Datasheet
Datasheet 540692 HellermannTyton 111-93209 MBT20S-316-SS-NA-C1 Cable tie 521 mm 4.60 mm Silver Ball lock 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540692 HellermannTyton 111-93209 MBT20S-316-SS-NA-C1 Cable tie 521 mm 4.60 mm Silver Ball lock 1 pc(s)
Description
These cable ties are made of rust-free high-grade steel, through which they are resistant to acids and salt water as well as to high temperatures. The cable ties of the type MBT have a patented locking head with a ball and cannot be detached.
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It guarantees safety for lighting on stages and trade
Hints
Applications: The M series is used in marine environments and mining, in the chemical technical industry and for external radio technology. It also guarantees
safety for lighting on stage and at exhibitions.









