
HellermannTyton 112-18060 PE180-HSW-BK-C1 Cable tie 180 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant 1 pc(s)
Number
Highlights & Details
HellermannTyton 112-18060 PE180-HSW-BK-C1 Cable tie 180 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant 1 pc(s)
- Extra broad
Our service for you
Technical specifications
- Dim
180x9 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
180 mm
- Cable tie width
9 mm
- Cable tie features
Heavy duty
UV-proof
Heat-resistant
- Gearing
Outside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Fire protection properties
UL94 V2.
- Max. bundle diameter
42 mm
- Manufacturer part #
112-18060
- Material (details)
PA66HSW
- Dimensions
180x9 mm
- Minimum holding force
330 N
- RoHS-compliant
Yes
- Type
PE180-HSW-BK-C1
- Type
Infeasible
- Type
PE180
- Temperature range
(short-term up to +85 °C) -40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 542835 HellermannTyton 112-18060 PE180-HSW-BK-C1 Cable tie 180 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542835 HellermannTyton 112-18060 PE180-HSW-BK-C1 Cable tie 180 mm 9 mm Black Heavy duty, UV-proof, Heat-resistant 1 pc(s)
Description
Main features:
These E.D.F. approved cable ties have a very flat head geometry because of their design. Because of the outer toothing the smooth side of the cable tie lies on the insulation. This prevents a notching or a damaging of the insulation. The very broad bearing surface of the cable tie reduces, in addition, the possible damaging of the cable harness.
Applications:
Usage areas for these cable ties are hose bundles in narrow shafts and cable bundles in hollow spaces. These cable ties are used frequently in the area of power supply.

