
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.37
9
8% = € 0.03
€ 0.34
15
14% = € 0.05
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.37 / piece)
€ 1.11
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 100 x 2.5 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
22 mm
- Manufacturer part #
114-01879
- Material (details)
PA46
- Dimensions
(L x W) 100 x 2.5 mm
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18R-PA46-NA-M1
Documents & Downloads
Datasheet
Datasheet 548108 HellermannTyton 114-01879 T18R-PA46-NA-M1 Cable tie 100 mm 2.50 mm Ecru Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548108 HellermannTyton 114-01879 T18R-PA46-NA-M1 Cable tie 100 mm 2.50 mm Ecru Heat-resistant 1 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.












