
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 0.71
6
8% = € 0.06
€ 0.65
10
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.71 / piece)
€ 1.42
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 150 x 3.5 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
150 mm
- Cable tie width
3.50 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
35 mm
- Manufacturer part #
114-03079
- Material (details)
PA46
- Dimensions
(L x W) 150 x 3.5 mm
- Minimum holding force
135 N
- RoHS-compliant
Yes
- Type
T30R-N46-NA-C1
Documents & Downloads
Datasheet
Datasheet 548144 HellermannTyton 114-03079 T30R-N46-NA-C1 Cable tie 150 mm 3.50 mm Ecru Heat-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548144 HellermannTyton 114-03079 T30R-N46-NA-C1 Cable tie 150 mm 3.50 mm Ecru Heat-resistant 1 pc(s)
Description
Hints
Applications: For bundling and securing cables, leads and hoses.














