
HellermannTyton 115-00000 SpeedyTie Cable tie 752 mm 13 mm Releasable, Backwards loop eyelet, Quick-fit 1 pc(s)
Number
Highlights & Details
HellermannTyton Hellermanntyton Cable Ties polyamide red-yellow
- Patented cable tie for release and re-use
- Can be loaded up to 888 N (approx. 90 kg)
- Versatile application possibilities through a length of 750 mm
- Enables parallel bundling
- Easy processing even with gloves
Technical specifications
- Dim
(L x W) 750 x 13 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Multicolour
- Cable tie length
752 mm
- Cable tie width
13 mm
- Cable tie features
Releasable
Backwards loop eyelet
Quick-fit
- Gearing
Inside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Halogen-free
No
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
210 mm
- Manufacturer part #
115-00000
- Dimensions
(L x W) 750 x 13 mm
- Minimum holding force
888 N
- RoHS-compliant
Yes
- Type
SpeedyTie
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994448 HellermannTyton 115-00000 SpeedyTie Cable tie 752 mm 13 mm Releasable, Backwards loop eyelet, Quick-fit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1994448 HellermannTyton 115-00000 SpeedyTie Cable tie 752 mm 13 mm Releasable, Backwards loop eyelet, Quick-fit 1 pc(s)
Description
Hellermann Tyton Hellermann Tyton. Material: Polyamide, product color: Red, yellow, maximum bundling diameter: 21 cm. Length 75.2 cm, width 13 mm, height 1.9 mm
This text is machine translated.

