
HellermannTyton 115-07270 SOFTFIX-S-TPU-BK-XK Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop ey
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 12 pc(s))
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Highlights & Details
HellermannTyton 115-07270 SOFTFIX-S-TPU-BK-XK Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop eyelet 12 pc(s)
- 12 pc(s) pack
- Elastic and versatile
- UV, weather-resistant
Technical specifications
- Flame-retardant properties: Complies with UL94 HB
- Dim
(L x W) 260 x 7 mm
- Product type
Cable tie
- Content
12 pc(s)
- Factory colour
Black
- Cable tie length
260 mm
- Cable tie width
7 mm
- Cable tie features
Releasable
Highly flexible
Backwards loop eyelet
- Gearing
None
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Thermoplastic polyurethane (TPU)
- Fire protection properties
UL94 HB
- Max. bundle diameter
79 mm
- Manufacturer part #
115-07270
- Material (details)
TPU
- Dimensions
(L x W) 260 x 7 mm
- Minimum holding force
57 N
- RoHS-compliant
Yes
- Type
SOFTFIX-S-TPU-BK-XK
- Operating temperature
-40 - +85 °C
- Bundle diameter
79 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 545457 HellermannTyton 115-07270 SOFTFIX-S-TPU-BK-XK Cable tie 260 mm 7 mm Black Releasable, Highly flexible, Backwards loop ey
Description
An excellent feature of the SOFTFIX®-family is the material: Soft, tear-proof thermoplastic polyurethane. This UV and weatherproof material (in Europe) allows for an especially gentle bundling. Additionally, when bundling by hand, a light stretch can be applied which ensures a tight fit. By lifting the tongue or pressing down on the head the fastener is opened.
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.
Applications:
These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. Furthermore, this reopening tie is recommended for gardening and agriculture as well as for music events.
Hints
Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.













