
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 6.71
-13 %
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Dim
(L x W) 100 x 2,5 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
2.5 mm
- Cable tie features
Heat-resistant
- Gearing
Outside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
118-04700
- Material (details)
PA66HS
- Dimensions
(L x W) 100 x 2,5 mm
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18ROS-HS-BK-C1
- Operating temperature
-40 - +105 ºC, short-term +145 °C (500 h)
- Bundle diameter
20 mm
- Temperature range
-40 - +105, short term - +145 (500 h) °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 541666 HellermannTyton 118-04700 T18ROS-HS-BK-C1 Cable tie 100 mm 2.5 mm Black Heat-resistant 100 pc(s)
Description
Hints
They have been proven and tested for specific applications where thin walled and soft insulation or cables are used, especially in aircraft and the automotive industry. A minimum bundle diameter of 1.6 mm is possible with all the cable ties.












