
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 0.04 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
500 pc(s)
- Factory colour
Black
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Heat-resistant
- Gearing
Outside
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Material
PA66HS
- Fire protection properties
V2
- Max. bundle diameter
20 mm
- Manufacturer part #
118-04701
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18ROS-PA66HS-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994672 HellermannTyton 118-04701 T18ROS-PA66HS-BK Cable tie 100 mm 2.50 mm Black Heat-resistant 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1994672 HellermannTyton 118-04701 T18ROS-PA66HS-BK Cable tie 100 mm 2.50 mm Black Heat-resistant 500 pc(s)
Description
External toothed cable tie with smooth inner side to bundle. The cable tie fits perfectly to the contours of the bundle. Small space requirement through rounded head design. Particularly light insertion with good holding force. PA46 material for higher temperatures of up to +195 °C (500 h). PA66V0 cable ties meet increased fire protection requirements. Simple processing by hand possible. High process safety when using processing tools The OS series has proven itself especially in very thin and sensitive cables. The externally toothed cable tie is indispensable for the aviation industry and the automotive industry. The PA66V0 material is suitable for applications with increased safety requirements regarding smoke and gas development
This text is machine translated.
This text is machine translated.






