
Number (Package size 100 pc(s))
Highlights & Details
Our service for you
Technical specifications
- Dim
(L x W) 384 x 4.6 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
384 mm
- Cable tie width
4.60 mm
- Cable tie features
Heat-resistant
- Gearing
Outside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
110 mm
- Manufacturer part #
118-05900
- Material (details)
PA66HS
- Dimensions
(L x W) 384 x 4.6 mm
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50LOS-HS-BK-C1
- Bundle diameter
110 mm
- Temperature range
-40 - +105, short term - +145 (500 h) °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541692 HellermannTyton 118-05900 T50LOS-HS-BK-C1 Cable tie 384 mm 4.60 mm Black Heat-resistant 100 pc(s)
User & Safety Instructions
User & Safety Instructions 541692 HellermannTyton 118-05900 T50LOS-HS-BK-C1 Cable tie 384 mm 4.60 mm Black Heat-resistant 100 pc(s)












