Robust cable tie without teeth. Damage to cables and wires is avoided. Locking head with glass-fiber reinforced pin. Very secure and vibration-proof mounting. Available in various materials, colors and almost any length. KR-cable ties up to 426 mm are made as single-piece. A special KR-tool is required for the binding, this cable tie is characterized by its smooth inner side and the unique locking mechanism. The angled head of the KR-series fits wonderfully to the bundle. Its special design ensures secure bundling of cables and wires even in difficult environments. The KR-series cable ties are particularly suitable for fixing bellows on steering gears, water hoses and vacuum lines. The PA12 material in conjunction with the vibration-proof closure is popular in the automotive industry. The continuous belt of the KR-series provides for high flexibility with different or changing bundle diameters. It can be cut to any desired length and closed with separate heads
This text is machine translated.