
HellermannTyton 121-74359 KR8/43 PA66HS NA Cable tie 426 mm 8 mm Transparent Glass fibre pin lock, UV-proof 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Cable ties with Glasfasersitft-Verschluss
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Transparent
- Cable tie length
426 mm
- Cable tie width
8 mm
- Cable tie features
Glass fibre pin lock
UV-proof
- Gearing
None
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
No
- Material
Polyamide 6.6
- Max. bundle diameter
105 mm
- Manufacturer part #
121-74359
- Industrial packaging
No
- Minimum holding force
785 N
- RoHS-compliant
Yes
- Type
KR8/43 PA66HS NA
Documents & Downloads
Datasheet
Datasheet 1628991 HellermannTyton 121-74359 KR8/43 PA66HS NA Cable tie 426 mm 8 mm Transparent Glass fibre pin lock, UV-proof 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1628991 HellermannTyton 121-74359 KR8/43 PA66HS NA Cable tie 426 mm 8 mm Transparent Glass fibre pin lock, UV-proof 1 pc(s)
Description
This is particularly suitable cable ties of the KR-series for the attachment of bellows at steering gears, water hoses and vacuum lines.
Main Features
· Patented cable tie system consisting of smooth band and locking head with glass-fiber reinforced pin
· Locking by pushing the pin in the Band (deep-drawing of the plastic)
· Binding is safe and vibration-proof
This text is machine translated.
Main Features
· Patented cable tie system consisting of smooth band and locking head with glass-fiber reinforced pin
· Locking by pushing the pin in the Band (deep-drawing of the plastic)
· Binding is safe and vibration-proof
This text is machine translated.





