
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.52
9
8% = € 0.04
€ 0.48
15
12% = € 0.06
€ 0.46
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.52 / piece)
€ 1.56
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 4.8 - 5.2 mm
- Pad diameter: 16 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
160 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
1.30 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
35 mm
- Manufacturer part #
126-00099
- Minimum holding force
180 N
- Mounting Ø (max.)
6.7 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T50SOSKSFT5S-E
Documents & Downloads
Datasheet
Datasheet 1198962 HellermannTyton 126-00099 T50SOSKSFT5S-E Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198962 HellermannTyton 126-00099 T50SOSKSFT5S-E Cable tie 160 mm 4.60 mm Black Spring toggle and disc 1 pc(s)







