
Number
Highlights & Details
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 6.2 x 12.2 mm
- Plate diameter: 16 x 21 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
154 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle and disc
Heat-resistant
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
1.30 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
35 mm
- Manufacturer part #
126-00141
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50SOSKSFT62X122PT0,7-1,3
Documents & Downloads
Datasheet
Datasheet 1198964 HellermannTyton 126-00141 T50SOSKSFT62X122PT0,7-1,3 Cable tie 154 mm 4.60 mm Black Spring toggle and disc, Heat-resistan
User & Safety Instructions
User & Safety Instructions 1198964 HellermannTyton 126-00141 T50SOSKSFT62X122PT0,7-1,3 Cable tie 154 mm 4.60 mm Black Spring toggle and disc, Heat-resistan







