
Number (Package size 100 pc(s))
Total (€ 0.39 / piece)
€ 38.65
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
250 mm
- Cable tie width
7.60 mm
- Cable tie features
Releasable
Lever lock
- Gearing
Outside
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
68 mm
- Manufacturer part #
131-22519
- Minimum holding force
200 N
- RoHS-compliant
Yes
- Type
REL250-PA66-NA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994680 HellermannTyton 131-22519 REL250-PA66-NA Cable tie 250 mm 7.60 mm Ecru Releasable, Lever lock 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994680 HellermannTyton 131-22519 REL250-PA66-NA Cable tie 250 mm 7.60 mm Ecru Releasable, Lever lock 100 pc(s)
Description
Detachable and reusable cable tie. Very easy to release through the lever lock. Can be opened with only one hand. The REL cable ties are internally toothed. For outdoor applications also available in PA66W the REL series is ideally suited if cables or lines have to be combined in stages and frequent release or closing of cable ties is required for individual production stations. The lever lock of the REL cable tie enables easy and quick release with just one hand. UV weather-resistant cable ties made of PA66W are particularly suitable for outdoor applications
This text is machine translated.
This text is machine translated.






