
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.41
9
7% = € 0.03
€ 0.38
15
12% = € 0.05
€ 0.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.41 / piece)
€ 1.23
plus VAT.
14-day return policy included
Highlights & Details
Adhesive Base with Mounting Bracket
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Cable tie features
Adhesive base
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
148-00001
- Material (details)
Polyamide 6.6
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
T18RSA-PA66-NA-C1
- Type
T18RSA
- Temperature range
(short +105 °C) -40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 542876 HellermannTyton 148-00001 T18RSA-PA66-NA-C1 Cable tie 100 mm 2.50 mm Ecru Adhesive base 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542876 HellermannTyton 148-00001 T18RSA-PA66-NA-C1 Cable tie 100 mm 2.50 mm Ecru Adhesive base 1 pc(s)
Description
Main features:
The one-piece binder with self-adhesive mounting base provides a quick bundle of cables, pipes and hoses, while fixation on various surfaces.
Applications: The combination with self-adhesive cable tie base is very well suited for universal use in the electronics industry, in cabinets and in home environments.








