Image similar
1/9
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector clip
1 mm²
2.5 mm²
0.5 mm²
2.5 mm²
4
Transparent
24 A
24 A
1 pc(s)
(L x W) 16.5 mm x 19.4 mm
148-90038
11 mm
Pull spring
Yes
PC
450 V
19.4 mm
16.5 mm
Yes
-30 °C - +85 °C
Test window
Datasheet 1517507 HellermannTyton 148-90038 HCPM-4 Connector clip flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 4 1 pc(s) Transpa