Image similar
1/9
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector clip
1 mm²
2.5 mm²
0.5 mm²
2.5 mm²
6
Violet
24 A
24 A
1 pc(s)
(L x W) 16.5 mm x 28 mm
148-90040
11 mm
Pull spring
Yes
PC
450 V
28 mm
16.5 mm
Yes
-30 °C - +85 °C
Test window
Datasheet 1517509 HellermannTyton 148-90040 HCPM-6 Connector clip flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 6 1 pc(s) Violet