
HellermannTyton 148-90046 Helacon Connector clip set flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2, 3, 4, 5,
EAN:
Part number:
Item no:
Number (Package size 350 pc(s))
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
Only 3 Set(s) available
Technical specifications
- Packaging type
Box
- Product type
Connector clip set
- Cross section (flexible) (min.)
1 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
3
4
5
6
8
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
350 pc(s)
- Manufacturer part #
148-90046
- Stripping length
11 mm
- Connection
Pull spring
- Insulation material
PC
- Nominal voltage
450 V
- RoHS-compliant
Yes
- Temperature range
-30 °C - +85 °C
- Connector clip features
Test window
Documents & Downloads
Datasheet
Datasheet 1517504 HellermannTyton 148-90046 Helacon Connector clip set flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2, 3, 4, 5,
User & Safety Instructions
User & Safety Instructions 1517504 HellermannTyton 148-90046 Helacon Connector clip set flexible: 1-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2, 3, 4, 5,
Description
This box contains 350 pieces in 6 different version from the HelaCon Plus Mini series.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 150 x (2 x 2.5 mm² yellow part no. 1517505)
- 100 x (3 x 2.5 mm² Orange Order No. 1517506)
- 100x (4 x 2.5 mm² transp. Order no. 1517507)
- 75 x (5 x 2.5 mm² Blue Order No. 1517508)
- 50 x (6 x 2.5 mm² violet order no. 1517509)
- 50 x (8 x 2.5 mm² black Order No. 1517510)







