
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Cross-bundling
Lateral bundling
- Gearing
Inside
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3 mm
- Min. sheet thickness
1 mm
- Fire protection properties
UL94 V2/UL94 HB
- Max. bundle diameter
45 mm
- Manufacturer part #
150-76099
- RoHS-compliant
Yes
- Type
T50ROSEC4A-MC5-BK-D1
Documents & Downloads
Datasheet
Datasheet 542631 HellermannTyton 150-76099 T50ROSEC4A-MC5-BK-D1 Cable tie 200 mm 4.60 mm Black Cross-bundling, Lateral bundling 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542631 HellermannTyton 150-76099 T50ROSEC4A-MC5-BK-D1 Cable tie 200 mm 4.60 mm Black Cross-bundling, Lateral bundling 1 pc(s)








