
HellermannTyton 150-93100 T50ROSSFT6,5ZD 16-2 Cable tie 200 mm 4.60 mm Black Spring toggle sealed at disc 1 pc(s)
Number
Highlights & Details
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Mounting hole diameter: 6.3 - 6.7 mm
- Pad diameter: 16 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Cable tie features
Spring toggle sealed at disc
- Gearing
Inside
- Max. temperature
+145 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
2.00 mm
- Min. sheet thickness
0.7 mm
- Fire protection properties
UL94 V2.
- Max. bundle diameter
45 mm
- Manufacturer part #
150-93100
- Mounting Ø (max.)
6.7 mm
- Mounting Ø (min.)
6.3 mm
- RoHS-compliant
Yes
- Type
T50ROSSFT6,5ZD 16-2
Documents & Downloads
Datasheet
Datasheet 1198982 HellermannTyton 150-93100 T50ROSSFT6,5ZD 16-2 Cable tie 200 mm 4.60 mm Black Spring toggle sealed at disc 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198982 HellermannTyton 150-93100 T50ROSSFT6,5ZD 16-2 Cable tie 200 mm 4.60 mm Black Spring toggle sealed at disc 1 pc(s)








