
HellermannTyton 151-14311 CTC10FT6-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
Number
Highlights & Details
HellermannTyton 151-14311 CTC10FT6-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS) Black
Our service for you
Technical specifications
- Fixing hole dia.: 6.5 - 7 mm
- Sheet thickness 0.75 - 3 mm
- Product type
Sleeving clip
- Content
1 pc(s)
- Dim
(W x H x H2 x T-Ø x FH) 8 x 21.4 x 7.5 x 16 x 6.5-7 mm
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
heat-resistant
- Compatible with
Cable protection
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Fire protection properties
Complies with UL94 HB
- Manufacturer part #
151-14311
- Dimensions
(W x H x H2 x T-Ø x FH) 8 x 21.4 x 7.5 x 16 x 6.5-7 mm
- RoHS-compliant
Yes
- Type
CTC10FT6-HIRHS-BK-D1
- Material (details)
Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
- Operating temperature
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 547308 HellermannTyton 151-14311 CTC10FT6-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
User & Safety Instructions
User & Safety Instructions 547308 HellermannTyton 151-14311 CTC10FT6-HIRHS-BK-D1 Corrugated Conduit Clamp Polyamide 6.6 modified impact resistant/heat sta
Description
Applications: These clamps are used e.g. in the automotive and electrical industry, and for cable preparation. Wherever corrugated conduits have to be fastened securely and quickly.


